
GPSBNMOAO | |
|---|---|
DigiKey Part Number | GPSBNMOAO-ND |
Manufacturer | |
Manufacturer Product Number | GPSBNMOAO |
Description | RF ANT 1.575GHZ DOME BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Obsolete | Height (Max) 0.750" (19.05mm) |
Frequency Group UHF (1GHz ~ 2GHz) | Base Product Number |
Frequency (Center/Band) 1.575GHz |

