
GPS1575SP26-004 | |
|---|---|
DigiKey Part Number | 994-1158-ND |
Manufacturer | |
Manufacturer Product Number | GPS1575SP26-004 |
Description | RF ANT 1.575GHZ MOD MMCX PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module MMCX Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 28dBi |
Packaging Bulk | Features Cable - 2.032m |
Part Status Obsolete | Termination MMCX Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.670" (17.02mm) |
Frequency Range 1.574GHz ~ 1.576GHz | Applications GPS |
Antenna Type Module | Base Product Number |
Number of Bands 1 |

