
GPS1575SM-002 | |
|---|---|
DigiKey Part Number | GPS1575SM-002-ND |
Manufacturer | |
Manufacturer Product Number | GPS1575SM-002 |
Description | ANT GPS GPO LOW 1575.42 2DBI |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module Panel Mount |
Category | Antenna Type Module |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 2dBi |
Part Status Obsolete | Mounting Type Panel Mount |
RF Family/Standard Navigation | Applications GPS |
Frequency Group UHF (1GHz ~ 2GHz) | Base Product Number |
Frequency (Center/Band) 1.575GHz |

