
GPS1575SM-001 | |
|---|---|
DigiKey Part Number | GPS1575SM-001-ND |
Manufacturer | |
Manufacturer Product Number | GPS1575SM-001 |
Description | ANT GPS GPO LOW 1575.42 MMB 2DBI |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | GPS | |
Base Product Number |

