
GED27-12-12S6 | |
|---|---|
DigiKey Part Number | 1111-GED27-12-12S6-ND |
Manufacturer | |
Manufacturer Product Number | GED27-12-12S6 |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Female Sockets Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation 6 |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Stainless Steel |
Connector Type | Shell Finish Nickel |
Shell Size - Insert 12-12 | Color Silver |
Mounting Type Free Hanging (In-Line) | Features Coupling Nut |
Termination Crimp | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 202,24280 € | 10.112,14 € |
| Unit Price without VAT: | 202,24280 € |
|---|---|
| Unit Price with VAT: | 240,66893 € |

