
GED27-10-5SN | |
|---|---|
DigiKey Part Number | 1111-GED27-10-5SN-ND |
Manufacturer | |
Manufacturer Product Number | GED27-10-5SN |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | - | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 10-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 202,90800 € | 5.072,70 € |
| Unit Price without VAT: | 202,90800 € |
|---|---|
| Unit Price with VAT: | 241,46052 € |

