Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDH06SATR04 | |
|---|---|
DigiKey Part Number | 1111-GDH06SATR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDH06SATR04 |
Description | DIP SWITCHES/SIP SWITCHES SPST 6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.093" (2.35mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 6 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.344" (8.75mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDH06SA04 | TE Connectivity | 0 | 1111-GDH06SA04-ND | 2,12410 € | Parametric Equivalent |
| GDH06SA04 | TE Connectivity ALCOSWITCH Switches | 4.486 | GDH06SA04-ND | 3,08000 € | Parametric Equivalent |
| GDH06SATR04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2867-1-ND | 1,66156 € | Parametric Equivalent |
| TDA06H0JB1 | C&K | 0 | 108-TDA06H0JB1-ND | 2,49325 € | Parametric Equivalent |
| TDA06H0JB1R | C&K | 0 | 108-TDA06H0JB1RTR-ND | 2,68917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,83385 € | 3.667,70 € |
| Unit Price without VAT: | 1,83385 € |
|---|---|
| Unit Price with VAT: | 2,18228 € |




