Parametric Equivalent
Parametric Equivalent

GDH02SA04 | |
|---|---|
DigiKey Part Number | 1111-GDH02SA04-ND |
Manufacturer | |
Manufacturer Product Number | GDH02SA04 |
Description | DIP SWITCHES/SIP SWITCHES SPST 2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.093" (2.35mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.144" (3.67mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDH02SATR04 | TE Connectivity | 0 | 1111-GDH02SATR04TR-ND | 2,29048 € | Parametric Equivalent |
| GDH02SA04 | TE Connectivity ALCOSWITCH Switches | 0 | GDH02SA04-ND | 1,12502 € | Parametric Equivalent |
| GDH02SATR04 | TE Connectivity ALCOSWITCH Switches | 0 | GDH02SATR04-ND | 1,81717 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 1,54444 € | 19.305,50 € |
| Unit Price without VAT: | 1,54444 € |
|---|---|
| Unit Price with VAT: | 1,83788 € |



