
GD9-DC15-NF | |
|---|---|
DigiKey Part Number | GD9-DC15-NF-ND |
Manufacturer | |
Manufacturer Product Number | GD9-DC15-NF |
Description | RF ANT 900MHZ GRID CAB BRKT 30" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Parabolic Grid N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Parabolic Grid | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -14dB | |
Gain | 15dBi | |
Power - Max | 100 W | |
Features | Cable - 762mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 24.000" (609.60mm) | |
Applications | WiMax™ | |
Base Product Number |

