
GD9-15-NF | |
|---|---|
DigiKey Part Number | GD9-15-NF-ND |
Manufacturer | |
Manufacturer Product Number | GD9-15-NF |
Description | RF ANT 900MHZ GRID CAB BRKT 30" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Parabolic Grid N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Return Loss -14dB |
Series | Gain 15dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Features Cable - 762mm |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 900MHz | Height (Max) 36.000" (914.40mm) |
Frequency Range 900MHz ~ 928MHz | Applications WiMax™ |
Antenna Type Parabolic Grid | Base Product Number |
Number of Bands 1 |

