
GD5W-28P-NF | |
|---|---|
DigiKey Part Number | GD5W-28P-NF-ND |
Manufacturer | |
Manufacturer Product Number | GD5W-28P-NF |
Description | RF ANT 5.4GHZ GRID N FEM BRK 30" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Parabolic Grid N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 28dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.4GHz | Height (Max) 36.000" (914.40mm) |
Frequency Range 4.94GHz ~ 5.85GHz | Applications WiMax™, WLAN |
Antenna Type Parabolic Grid | Base Product Number |

