Similar
Similar
Similar

GD58-29 | |
|---|---|
DigiKey Part Number | GD58-29-ND |
Manufacturer | |
Manufacturer Product Number | GD58-29 |
Description | RF ANT 5.8GHZ GRID N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Parabolic Grid N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 29dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.8GHz | Height (Max) 36.000" (914.40mm) |
Frequency Range 5.725GHz ~ 5.85GHz | Applications WiMax™, WLAN |
Antenna Type Parabolic Grid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OMB.445.05F21 | Taoglas Limited | 0 | 931-1253-ND | 187,87000 € | Similar |
| OMB.6912.03F21 | Taoglas Limited | 680 | 931-1444-ND | 82,90000 € | Similar |
| OMB.915.B03F21 | Taoglas Limited | 72 | 931-1170-ND | 100,32000 € | Similar |




