
GD53-21 | |
|---|---|
DigiKey Part Number | GD53-21-ND |
Manufacturer | |
Manufacturer Product Number | GD53-21 |
Description | RF ANT 5.3GHZ GRID N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Parabolic Grid N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 21dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.3GHz | Height (Max) 15.709" (399.00mm) |
Frequency Range 5.15GHz ~ 5.35GHz | Applications WiMax™, WLAN |
Antenna Type Parabolic Grid | Base Product Number |

