RF ANTENNA WiMax™, WLAN Parabolic Grid Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD26-MT

DigiKey Part Number
994-1022-ND
Manufacturer
Manufacturer Product Number
GD26-MT
Description
RF ANT 4.1GHZ GRID
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Parabolic Grid Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
4.1GHz
Frequency Range
2.4GHz ~ 5.85GHz
Antenna Type
Parabolic Grid
Number of Bands
1
VSWR
-
Return Loss
-
Gain
18dBi, 24dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
24.000" (609.60mm)
Applications
WiMax™, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.