
GD24-24P-RSMA | |
|---|---|
DigiKey Part Number | GD24-24P-RSMA-ND |
Manufacturer | |
Manufacturer Product Number | GD24-24P-RSMA |
Description | RF ANT 2.4GHZ GRID CAB BRKT 30" |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Parabolic Grid RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 24dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Obsolete | Features Cable - 762mm |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 36.000" (914.40mm) |
Frequency Range 2.4GHz ~ 2.485GHz | Applications WiMax™, WLAN |
Antenna Type Parabolic Grid | Base Product Number |
Number of Bands 1 |

