
G450BN | |
|---|---|
DigiKey Part Number | 994-1236-ND |
Manufacturer | |
Manufacturer Product Number | G450BN |
Description | RF ANT 460MHZ WHIP STR BNC MALE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 2.5dB |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination BNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 460MHz | Height (Max) 10.000" (254.00mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 € | 31,56 € |
| 10 | 25,64400 € | 256,44 € |
| 25 | 24,16800 € | 604,20 € |
| 100 | 22,54550 € | 2.254,55 € |
| 250 | 21,77216 € | 5.443,04 € |
| Unit Price without VAT: | 31,56000 € |
|---|---|
| Unit Price with VAT: | 37,55640 € |

