
G420TN | |
|---|---|
DigiKey Part Number | G420TN-ND |
Manufacturer | |
Manufacturer Product Number | G420TN |
Description | RF ANT 435MHZ WHIP STR TNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 2.5dB |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination TNC Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 435MHz | Height (Max) 10.000" (254.00mm) |
Frequency Range 420MHz ~ 450MHz | Base Product Number |
Antenna Type Whip, Straight |

