
FST-21A-4 | |
|---|---|
DigiKey Part Number | 1111-FST-21A-4-ND |
Manufacturer | |
Manufacturer Product Number | FST-21A-4 |
Description | FFC/FPC JUMPER CABLES 1 4 CONDUC |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Number of Conductors 4 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Obsolete | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1437221-1 | TE Connectivity AMP Connectors | 0 | 17-3-1437221-1-ND | 0,28000 € | MFR Recommended |
| FSP-21A-4 | TE Connectivity AMP Connectors | 0 | FSP-21A-4-ND | 0,71694 € | Parametric Equivalent |
| FSP-21A-4 | TE Connectivity | 0 | 1111-FSP-21A-4-ND | 0,94991 € | Parametric Equivalent |



