
FSP-24A-10 | |
|---|---|
DigiKey Part Number | 1111-FSP-24A-10-ND |
Manufacturer | |
Manufacturer Product Number | FSP-24A-10 |
Description | WIRE AND CABLE 10 CONDUCTOR(S) 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,93400 € | 88,02 € |
| Unit Price without VAT: | 2,93400 € |
|---|---|
| Unit Price with VAT: | 3,49146 € |

