
FSMSMTR | |
|---|---|
DigiKey Part Number | 1111-FSMSMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMSMTR |
Description | TACTILE SWITCHES TACTILE SWITCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSMSMTR Models |
Category | Actuator Height off PCB, Vertical 4.57mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,25728 € | 463,10 € |
| Unit Price without VAT: | 0,25728 € |
|---|---|
| Unit Price with VAT: | 0,30616 € |


