
FSMMSHP | |
|---|---|
DigiKey Part Number | 1111-FSMMSHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMMSHP |
Description | FSMMSHP=R/A TACT SWITCH SMT W/L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FSMMSHP Models |
Category | Actuator Length, Right Angle 3.40mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Outline 4.50mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,68313 € | 102,47 € |
| Unit Price without VAT: | 0,68313 € |
|---|---|
| Unit Price with VAT: | 0,81292 € |

