
FSMIJM63AR04 | |
|---|---|
DigiKey Part Number | 1111-FSMIJM63AR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSMIJM63AR04 |
Description | TACTILE SWITCHES 6X6 ILL TACT SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) | Illumination Type, Color LED, Red |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,26973 € | 571,38 € |
| Unit Price without VAT: | 1,26973 € |
|---|---|
| Unit Price with VAT: | 1,51098 € |

