
FSMIJ63AW04 | |
|---|---|
DigiKey Part Number | 1111-FSMIJ63AW04-ND |
Manufacturer | |
Manufacturer Product Number | FSMIJ63AW04 |
Description | 6X6 ILL TACT THT 260GF LI COLD W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tube | Illumination Type, Color LED, White |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 3,06082 € | 1.606,93 € |
| Unit Price without VAT: | 3,06082 € |
|---|---|
| Unit Price with VAT: | 3,64238 € |

