
FSM8JRT | |
|---|---|
DigiKey Part Number | 1111-FSM8JRTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FSM8JRT |
Description | TACTILE SWITCHES SWITCH PUSHBUTT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM8JRT Models |
Category | Actuator Height off PCB, Vertical 9.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Box (TB) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,08683 € | 1.389,28 € |
| Unit Price without VAT: | 0,08683 € |
|---|---|
| Unit Price with VAT: | 0,10333 € |

