
FSM6JRT | |
|---|---|
DigiKey Part Number | 1111-FSM6JRT-ND |
Manufacturer | |
Manufacturer Product Number | FSM6JRT |
Description | FSM6JRT=FSM 2 LEAD ON RADIAL T |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 7.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,22368 € | 89,47 € |
| Unit Price without VAT: | 0,22368 € |
|---|---|
| Unit Price with VAT: | 0,26618 € |

