
FSM4JSMA | |
|---|---|
DigiKey Part Number | 1111-FSM4JSMA-ND |
Manufacturer | |
Manufacturer Product Number | FSM4JSMA |
Description | TACTILE SWITCHES 6MM G TERM OFF- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM4JSMA Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19339 € | 145,04 € |
| Unit Price without VAT: | 0,19339 € |
|---|---|
| Unit Price with VAT: | 0,23013 € |


