
FSM2JSML | |
|---|---|
DigiKey Part Number | 1111-FSM2JSML-ND |
Manufacturer | |
Manufacturer Product Number | FSM2JSML |
Description | TACTILE SWITCHES TACT SWITCH SMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JSML Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,17308 € | 129,81 € |
| Unit Price without VAT: | 0,17308 € |
|---|---|
| Unit Price with VAT: | 0,20597 € |

