
FSM2JSMASTR | |
|---|---|
DigiKey Part Number | 1111-FSM2JSMASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSM2JSMASTR |
Description | FSM2JSMASTR=6MM TACT SWITCH SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,25595 € | 1.535,70 € |
| Unit Price without VAT: | 0,25595 € |
|---|---|
| Unit Price with VAT: | 0,30458 € |

