
FSM2JMTR | |
|---|---|
DigiKey Part Number | 1111-FSM2JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSM2JMTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM2JMTR Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,20028 € | 360,50 € |
| Unit Price without VAT: | 0,20028 € |
|---|---|
| Unit Price with VAT: | 0,23833 € |

