
FSM1LPTR | |
|---|---|
DigiKey Part Number | 1111-FSM1LPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSM1LPTR |
Description | TACTILE SWITCHES SPST OFF-(ON) 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM1LPTR Models |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39213 € | 588,19 € |
| Unit Price without VAT: | 0,39213 € |
|---|---|
| Unit Price with VAT: | 0,46663 € |

