
FSM1LP | |
|---|---|
DigiKey Part Number | 1111-FSM1LP-ND |
Manufacturer | |
Manufacturer Product Number | FSM1LP |
Description | TACTILE SWITCHES SPST OFF-(ON) 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM1LP Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,24114 € | 84,40 € |
| Unit Price without VAT: | 0,24114 € |
|---|---|
| Unit Price with VAT: | 0,28696 € |

