
FSM14JSMASTR | |
|---|---|
DigiKey Part Number | 1111-FSM14JSMASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSM14JSMASTR |
Description | FSM14JSMASTR=6MM TACT SWITCH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM14JSMASTR Models |
Category | Actuator Height off PCB, Vertical 13.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 105°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.625 | 0,38780 € | 1.017,97 € |
| Unit Price without VAT: | 0,38780 € |
|---|---|
| Unit Price with VAT: | 0,46148 € |

