
FSM103A | |
|---|---|
DigiKey Part Number | 1111-FSM103A-ND |
Manufacturer | |
Manufacturer Product Number | FSM103A |
Description | TACTILE SWITCHES TACT SWITCH260G |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM103A Models |
Category | Actuator Height off PCB, Vertical 7.28mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bag | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Acetal |
Actuator Type Plunger for Cap | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,21588 € | 86,35 € |
| Unit Price without VAT: | 0,21588 € |
|---|---|
| Unit Price with VAT: | 0,25690 € |

