
FSM100 | |
|---|---|
DigiKey Part Number | 1111-FSM100-ND |
Manufacturer | |
Manufacturer Product Number | FSM100 |
Description | TACTILE SWITCHES 12MM FLSH OFF-( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FSM100 Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -35°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Acetal |
Actuator Type Standard | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30690 € | 153,45 € |
| Unit Price without VAT: | 0,30690 € |
|---|---|
| Unit Price with VAT: | 0,36521 € |

