
FSK-42A-10 | |
|---|---|
DigiKey Part Number | 1111-FSK-42A-10-ND |
Manufacturer | |
Manufacturer Product Number | FSK-42A-10 |
Description | FFC/FPC JUMPER CABLES FSK-42A-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.150" (3.81mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.150" (3.81mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,28880 € | 82,22 € |
| Unit Price without VAT: | 3,28880 € |
|---|---|
| Unit Price with VAT: | 3,91367 € |

