
FSK-21AB-16 | |
|---|---|
DigiKey Part Number | 1111-FSK-21AB-16-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21AB-16 |
Description | JUMPER CABLE 16 CONDUCTOR 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | - | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,67160 € | 91,79 € |
| Unit Price without VAT: | 3,67160 € |
|---|---|
| Unit Price with VAT: | 4,36920 € |

