Image for FSK-21A-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSK-21A-2

DigiKey Part Number
1111-FSK-21A-2-ND
Manufacturer
Manufacturer Product Number
FSK-21A-2
Description
FFC JUMPER CABLE 2CONDUCTORS 24A
Customer Reference
Detailed Description
2 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
TE Connectivity AMP Connectors
Pitch
0.100" (2.54mm)
Packaging
Bag
Length
1.000" (25.40mm)
Part Status
Active
Length - Exposed Ends
0.125" (3.18mm)
Cable Type
Flexstrip
Termination Style
Completely Exposed Wires on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1500,67107 €100,66 €
Unit Price without VAT:0,67107 €
Unit Price with VAT:0,79857 €