
FSK-11A-20 | |
|---|---|
DigiKey Part Number | 1111-FSK-11A-20-ND |
Manufacturer | |
Manufacturer Product Number | FSK-11A-20 |
Description | FSK-11A-20 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,26619 € | 4.899,28 € |
| Unit Price without VAT: | 3,26619 € |
|---|---|
| Unit Price with VAT: | 3,88677 € |

