
FRX450 | |
|---|---|
DigiKey Part Number | FRX450-ND |
Manufacturer | |
Manufacturer Product Number | FRX450 |
Description | RF ANT 460MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 460MHz | Mounting Type Bracket Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 42.250" (107.32cm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,61000 € | 260,61 € |
| 10 | 224,46900 € | 2.244,69 € |
| 25 | 215,44720 € | 5.386,18 € |
| Unit Price without VAT: | 260,61000 € |
|---|---|
| Unit Price with VAT: | 310,12590 € |

