
FRX430 | |
|---|---|
DigiKey Part Number | FRX430-ND |
Manufacturer | |
Manufacturer Product Number | FRX430 |
Description | RF ANT 440MHZ WHIP STR BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 440MHz | |
Frequency Range | 430MHz ~ 450MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 150 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 45.750" (116.21cm) | |
Applications | - |

