
FRX380 | |
|---|---|
DigiKey Part Number | FRX380-ND |
Manufacturer | |
Manufacturer Product Number | FRX380 |
Description | RF ANT 390MHZ WHIP STR BRKT MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 390MHz | |
Frequency Range | 380MHz ~ 400MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 150 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 46.750" (118.75cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 204,70200 € | 1.023,51 € |
| 10 | 197,06500 € | 1.970,65 € |
| 25 | 189,00280 € | 4.725,07 € |
| Unit Price without VAT: | 204,70200 € |
|---|---|
| Unit Price with VAT: | 243,59538 € |

