
FR430 | |
|---|---|
DigiKey Part Number | FR430-ND |
Manufacturer | |
Manufacturer Product Number | FR430 |
Description | RF ANT 440MHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 440MHz | Mounting Type Bracket Mount |
Frequency Range 430MHz ~ 450MHz | Height (Max) 34.000" (863.60mm) |
Antenna Type Whip, Straight |

