
FR380 | |
|---|---|
DigiKey Part Number | FR380-ND |
Manufacturer | |
Manufacturer Product Number | FR380 |
Description | RF ANT 390MHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 390MHz | Mounting Type Bracket Mount |
Frequency Range 380MHz ~ 400MHz | Height (Max) 35.394" (899.00mm) |
Antenna Type Whip, Straight |

