
FLDWC0311-12-4 | |
|---|---|
DigiKey Part Number | 1111-FLDWC0311-12-4-ND |
Manufacturer | |
Manufacturer Product Number | FLDWC0311-12-4 |
Description | FLDWC0311-12-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 Yellow 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.117" (2.97mm) |
Part Status Active | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -45°C ~ 125°C |
Conductor Strand 37/28 | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,36350 € | 81,81 € |
| Unit Price without VAT: | 1,36350 € |
|---|---|
| Unit Price with VAT: | 1,62257 € |

