
FHQ69273CE-518VC5 | |
|---|---|
DigiKey Part Number | 994-1133-ND |
Manufacturer | |
Manufacturer Product Number | FHQ69273CE-518VC5 |
Description | RF ANT 475/829MHZ MODULE RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, WLAN Module RP-SMA Male, SMA Male Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 8.2dB |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Termination RP-SMA Male, SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 475MHz, 829MHz, 2.2GHz, 5.4GHz | Height (Max) 6.299" (160.00mm) |
Frequency Range 430MHz ~ 520MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 5.875GHz | Applications GPS, LTE, WLAN |
Antenna Type Module | Base Product Number |
Number of Bands 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L000423-02 | TE Connectivity | 5 | 994-L000423-02-ND | 514,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 € | 103,31 € |
| Unit Price without VAT: | 103,31000 € |
|---|---|
| Unit Price with VAT: | 122,93890 € |

