
FG8963 | |
|---|---|
DigiKey Part Number | 994-1223-ND |
Manufacturer | |
Manufacturer Product Number | FG8963 |
Description | RF ANT 898MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBd |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 898MHz | Mounting Type Bracket Mount |
Frequency Range 896MHz ~ 940MHz | Height (Max) 25.000" (635.00mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 96,51100 € | 965,11 € |
| Unit Price without VAT: | 96,51100 € |
|---|---|
| Unit Price with VAT: | 114,84809 € |

