
FG8240 | |
|---|---|
DigiKey Part Number | FG8240-ND |
Manufacturer | |
Manufacturer Product Number | FG8240 |
Description | RF ANT 835MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 835MHz | Mounting Type Bracket Mount |
Frequency Range 824MHz ~ 896MHz | Height (Max) 15.000" (381.00mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,08000 € | 700,80 € |
| Unit Price without VAT: | 70,08000 € |
|---|---|
| Unit Price with VAT: | 83,39520 € |

