
FG8066 | |
|---|---|
DigiKey Part Number | FG8066-ND |
Manufacturer | |
Manufacturer Product Number | FG8066 |
Description | RF ANT 813.5MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 813.5MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBd | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 65.000" (165.10cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,32000 € | 178,32 € |
| 10 | 152,09000 € | 1.520,90 € |
| 25 | 145,54200 € | 3.638,55 € |
| Unit Price without VAT: | 178,32000 € |
|---|---|
| Unit Price with VAT: | 212,20080 € |

