
FG8063 | |
|---|---|
DigiKey Part Number | FG8063-ND |
Manufacturer | |
Manufacturer Product Number | FG8063 |
Description | RF ANT 813MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 813MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBd | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 23.375" (593.73mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,40000 € | 120,40 € |
| 10 | 101,63500 € | 1.016,35 € |
| 25 | 96,95160 € | 2.423,79 € |
| Unit Price without VAT: | 120,40000 € |
|---|---|
| Unit Price with VAT: | 143,27600 € |

