
FG4700 | |
|---|---|
DigiKey Part Number | FG4700-ND |
Manufacturer | |
Manufacturer Product Number | FG4700 |
Description | RF ANT 480MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dBd |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 480MHz | Mounting Type Bracket Mount |
Frequency Range 470MHz ~ 490MHz | Height (Max) 20.000" (508.00mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 € | 129,10 € |
| 10 | 109,22000 € | 1.092,20 € |
| 25 | 104,25800 € | 2.606,45 € |
| Unit Price without VAT: | 129,10000 € |
|---|---|
| Unit Price with VAT: | 153,62900 € |

